Hex Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36793

DigiKey Part Number
36793-ND
Manufacturer
Manufacturer Product Number
36793
Description
SCREWDRIVER SET HEX 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Screwdriver Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Hex
Includes
-
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 144,91000 Kč1 144,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 144,91000 Kč
Unit Price with VAT:1 385,34110 Kč