Hex Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26490

DigiKey Part Number
431-1557-ND
Manufacturer
Manufacturer Product Number
26490
Description
SCREWDRIVER SET HEX 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Screwdriver Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Hex
Packaging
Bulk
Features
Ball End, Chrome Finish, Ergonomic, Free Turning Cap, Oil and Chemical Resistant
Part Status
Active
Weight
0.4 lb (181.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1811,99000 Kč811,99 Kč
Unit Price without VAT:811,99000 Kč
Unit Price with VAT:982,50790 Kč
Kit Contents
Part NumberDescriptionQuantity
26423SCREWDRIVER HEX 3/32" 5.71"1
26413SCREWDRIVER HEX 1.3MM 4.7"1
26419SCREWDRIVER HEX 5/64" 5.71"1
26416SCREWDRIVER HEX 1/16" 5.71"1
26427SCREWDRIVER HEX 7/64" 6.69"1
Show More