Torx® Key L-Key T8 1.77" (45.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key L-Key T8 1.77" (45.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36308

DigiKey Part Number
431-1478-ND
Manufacturer
Manufacturer Product Number
36308
Description
TORX KEY L-SHAPE T8 1.77"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key L-Key T8 1.77" (45.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Torx®
Size
T8
Length - Overall
1.77" (45.0mm)
Features
Black Finish
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč