Torx® Key L-Key T7 1.65" (42.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key L-Key T7 1.65" (42.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36307

DigiKey Part Number
431-1928-ND
Manufacturer
Manufacturer Product Number
36307
Description
TORX KEY L-SHAPE T7 1.65"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key L-Key T7 1.65" (42.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Torx®
Size
T7
Length - Overall
1.65" (42.0mm)
Features
Black Finish
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč