



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | T25s | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.31" (211.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,02000 Kč | 229,02 Kč |
| 10 | 225,99300 Kč | 2 259,93 Kč |
| 25 | 213,15240 Kč | 5 328,81 Kč |
| Unit Price without VAT: | 229,02000 Kč |
|---|---|
| Unit Price with VAT: | 277,11420 Kč |


