



Category | Tip Type Torx® |
Manufacturer Wiha | Size T20 |
Series | Length - Blade 3.94" (100.0mm) |
Packaging Box | Length - Overall 8.31" (211.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, ESD Safe, Soft Grip |
Tool Type Screwdriver | Weight 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |





