



Category | Tip Type Torx® |
Manufacturer Wiha | Size T6 |
Series | Length - Blade 2.36" (60.0mm) |
Packaging Box | Length - Overall 6.50" (165.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, ESD Safe, Soft Grip |
Tool Type Screwdriver | Weight 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |





