
36123 | |
|---|---|
DigiKey Part Number | 431-36123-ND |
Manufacturer | |
Manufacturer Product Number | 36123 |
Description | SOFTFINISH TORXPLUS SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | IP20 TorxPlus® Screwdriver 8.30" (210.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | TorxPlus® | |
Size | IP20 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.30" (210.8mm) | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,93000 Kč | 146,93 Kč |
| 5 | 136,23600 Kč | 681,18 Kč |
| 10 | 131,83600 Kč | 1 318,36 Kč |
| 25 | 126,24960 Kč | 3 156,24 Kč |
| Unit Price without VAT: | 146,93000 Kč |
|---|---|
| Unit Price with VAT: | 177,78530 Kč |


