



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Extra Long, Nickel Plated | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,42000 Kč | 585,42 Kč |
| Unit Price without VAT: | 585,42000 Kč |
|---|---|
| Unit Price with VAT: | 708,35820 Kč |







