
SJ-3540 (BLACK) 1" | |
|---|---|
DigiKey Part Number | SJ354010-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3540 (BLACK) 1" |
Description | RECLSBLE FSTNR 1.000" X 36.000" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 250 Stem Density |
Packaging Spool | Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Length 36.000" (914.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,61000 Kč | 258,61 Kč |
| 10 | 235,12500 Kč | 2 351,25 Kč |
| 25 | 229,24360 Kč | 5 731,09 Kč |
| 50 | 211,61240 Kč | 10 580,62 Kč |
| 100 | 199,85620 Kč | 19 985,62 Kč |
| 250 | 182,22200 Kč | 45 555,50 Kč |
| 500 | 170,46576 Kč | 85 232,88 Kč |
| 1 000 | 156,35827 Kč | 156 358,27 Kč |
| Unit Price without VAT: | 258,61000 Kč |
|---|---|
| Unit Price with VAT: | 312,91810 Kč |





