
SJ-3540 (BLACK) 1" | |
|---|---|
DigiKey Part Number | SJ354010-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3540 (BLACK) 1" |
Description | RECLSBLE FSTNR 1.000" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 250 Stem Density |
Packaging Spool | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Length 150.00' (45.72m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 007,70000 Kč | 9 007,70 Kč |
| 10 | 8 724,31400 Kč | 87 243,14 Kč |
| Unit Price without VAT: | 9 007,70000 Kč |
|---|---|
| Unit Price with VAT: | 10 899,31700 Kč |







