



Category | Tip Type Hex |
Manufacturer Wiha | Size 6mm |
Packaging Bulk | Length - Overall 15.04" (382.0mm) |
Part Status Active | Features Chamfered End, Ergonomic, Impact Resistant, Nickel Plated |
Tool Type T-Handle | Weight 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |


