Hex Key T-Handle 5mm 15.04" (382.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 5mm 15.04" (382.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33412

DigiKey Part Number
33412-ND
Manufacturer
Manufacturer Product Number
33412
Description
HEX T-HANDLE 5MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 5mm 15.04" (382.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
5mm
Packaging
Bulk
Length - Overall
15.04" (382.0mm)
Part Status
Active
Features
Chamfered End, Ergonomic, Impact Resistant, Nickel Plated
Tool Type
T-Handle
Weight
0.26 lb (117.93 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,80000 Kč218,80 Kč
Unit Price without VAT:218,80000 Kč
Unit Price with VAT:264,74800 Kč