Hex, Phillips, Pozidriv®, Slotted, Square, Torx®, Xeno Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Phillips, Pozidriv®, Slotted, Square, Torx®, Xeno Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32199

DigiKey Part Number
32199-ND
Manufacturer
Manufacturer Product Number
32199
Description
SCREWDR SET ASSORT W/STAND 30PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Pozidriv®, Slotted, Square, Torx®, Xeno Screwdriver Set 30 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Hex, Phillips, Pozidriv®, Slotted, Square, Torx®, Xeno
Includes
Benchtop Stand
Features
Black Tips, Free Turning Caps, Insulated to 1000V, Soft Grips
Weight
8.5 lbs (3.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 506,65000 Kč6 506,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6 506,65000 Kč
Unit Price with VAT:7 873,04650 Kč