#2 Phillips Screwdriver 12.50" (317.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 12.50" (317.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31117

DigiKey Part Number
31117-ND
Manufacturer
Manufacturer Product Number
31117
Description
SCREWDRIVER PHILLIPS #2 12.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 12.50" (317.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
7.87" (200.0mm)
Length - Overall
12.50" (317.5mm)
Features
Chrome Finish, Soft Grip
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12183,76667 Kč2 205,20 Kč
Unit Price without VAT:183,76667 Kč
Unit Price with VAT:222,35767 Kč