



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.72" (120.0mm) | |
Features | 44.3 ~ 123.9 in-lbs (5 ~ 14Nm) Torque, Ergonomic, Includes C of C, T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 438,06000 Kč | 5 438,06 Kč |
| Unit Price without VAT: | 5 438,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 580,05260 Kč |


