



Category | Tool Type Handle, Torque |
Manufacturer Wiha | Length - Overall 5.24" ~ 5.43" (133.0mm ~ 138.0mm) |
Series | Features 7.1 ~ 44.3 in lbs (0.8 ~ 5Nm) Torque, Ergonomic, Includes C of C, Soft Grip |
Packaging Box | Weight 0.55 lb (249.48 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 918,30000 Kč | 2 918,30 Kč |
| Unit Price without VAT: | 2 918,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 531,14300 Kč |










