



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 6mm | |
Drive Size | 6mm | |
Length - Overall | 5.12" (130.0mm) | |
Features | Chrome Finish | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,03000 Kč | 166,03 Kč |
| 10 | 164,05500 Kč | 1 640,55 Kč |
| 25 | 154,73000 Kč | 3 868,25 Kč |
| Unit Price without VAT: | 166,03000 Kč |
|---|---|
| Unit Price with VAT: | 200,89630 Kč |


