Phillips, Slotted, Square, Torx® Blade Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted, Square, Torx® Blade Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28792

DigiKey Part Number
431-1667-ND
Manufacturer
Manufacturer Product Number
28792
Description
BLADE SET ASSORTED W/POUCH 16PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted, Square, Torx® Blade Set 16 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Type
Blade Set
Tip Type
Phillips, Slotted, Square, Torx®
Includes
Adjustment Tool, Blade Holder, C of C, Canvas Pouch, Handle
Features
20 ~ 70 in-lbs (2.3 ~ 7.9Nm) Torque, Ergonomic, Insulated to 1000V
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 410,57000 Kč6 410,57 Kč
256 114,35160 Kč152 858,79 Kč
Manufacturers Standard Package
Unit Price without VAT:6 410,57000 Kč
Unit Price with VAT:7 756,78970 Kč