28390
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28390
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28390

DigiKey Part Number
431-1659-ND
Manufacturer
Manufacturer Product Number
28390
Description
BLADE SET ASSORTED W/POUCH 15PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted, Square, Torx®, Xeno Blade Set 15 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Blade Set
Tip Type
Phillips, Slotted, Square, Torx®, Xeno
Includes
Canvas Pouch, Handle
Features
Insulated to 1000V
Weight
0.56 lb (254.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 411,83000 Kč2 411,83 Kč
102 379,47800 Kč23 794,78 Kč
252 244,29320 Kč56 107,33 Kč
Unit Price without VAT:2 411,83000 Kč
Unit Price with VAT:2 918,31430 Kč