



Category | Tip Type Torx® |
Manufacturer Wiha | Tip Size T15 |
Series | Length - Overall 2.95" (75.0mm) |
Packaging Bulk | Features Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip |
Part Status Active | Weight 0.02 lb (9.07 g) |
Tool Type Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |






