
Category | Tool Type Blade |
Manufacturer Wiha | Tip Type Torx® |
Series | Tip Size T7 |
Packaging Retail Package | Length - Overall 2.95" (75.0mm) |
Part Status Active | Features Black Tip, Insulated to 1000V, Narrow Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |




