1/8", 9/64" Hex Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/8", 9/64" Hex Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28123

DigiKey Part Number
28123W-ND
Manufacturer
Manufacturer Product Number
28123
Description
BLADE HEX 1/8"-9/64" 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8", 9/64" Hex Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Blade, Double Ended
Tip Type
Hex
Tip Size
1/8", 9/64"
Drive Size
-
Length - Overall
5.91" (150.0mm)
Features
Chrome Finish
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1202,00000 Kč202,00 Kč
Manufacturers Standard Package
Unit Price without VAT:202,00000 Kč
Unit Price with VAT:244,42000 Kč