#2, 6mm Phillips, Slotted Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2, 6mm Phillips, Slotted Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28110

DigiKey Part Number
28110-ND
Manufacturer
Manufacturer Product Number
28110
Description
BLADE PHIL SLOT SZ2/6MM 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2, 6mm Phillips, Slotted Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Blade, Double Ended
Tip Type
Phillips, Slotted
Tip Size
#2, 6mm
Drive Size
-
Length - Overall
5.91" (150.0mm)
Features
Chrome Finish
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1213,34000 Kč213,34 Kč
Manufacturers Standard Package
Unit Price without VAT:213,34000 Kč
Unit Price with VAT:258,14140 Kč