T15 Torx® Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T15 Torx® Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26715

DigiKey Part Number
26715-ND
Manufacturer
Manufacturer Product Number
26715
Description
SCREWDRIVER TORX T15 6.69"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15 Torx® Screwdriver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
T15
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.69" (170.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč