



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | Canvas Pouch | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.72 lb (326.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 147,96000 Kč | 3 443,88 Kč |
| Unit Price without VAT: | 1 147,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,03160 Kč |


