



Category | Tip Type Hex Socket |
Manufacturer Wiha | Includes Canvas Pouch |
Packaging Box | Features Chrome Finish, Ergonomic, Free Turning Cap |
Part Status Active | Weight 0.7 lb (317.51 g) |
Type Nut Driver Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,54000 Kč | 1 147,54 Kč |
| Unit Price without VAT: | 1 147,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,52340 Kč |




