0.9mm Hex Screwdriver 5.28" (134.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.9mm Hex Screwdriver 5.28" (134.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26343

DigiKey Part Number
431-1430-ND
Manufacturer
Manufacturer Product Number
26343
Description
SCREWDRIVER HEX 0.9MM 5.28"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.9mm Hex Screwdriver 5.28" (134.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
0.9mm
Series
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
5.28" (134.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč