
26098 | |
|---|---|
DigiKey Part Number | 431-26098-ND |
Manufacturer | |
Manufacturer Product Number | 26098 |
Description | 8 PIECE PRECISION SLOTTED SCREWD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Slotted | |
Includes | Canvas Pouch | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,49000 Kč | 860,49 Kč |
| 5 | 797,49800 Kč | 3 987,49 Kč |
| 10 | 771,85600 Kč | 7 718,56 Kč |
| 25 | 739,21520 Kč | 18 480,38 Kč |
| Unit Price without VAT: | 860,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,19290 Kč |





