0.8mm x 4mm Slotted Screwdriver 8.27" (210.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8mm x 4mm Slotted Screwdriver 8.27" (210.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26041

DigiKey Part Number
26041-ND
Manufacturer
Manufacturer Product Number
26041
Description
SCREWDRIVER SLOT 0.8X4MM 8.27"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Screwdriver 8.27" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.8mm x 4mm
Manufacturer
Wiha
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.27" (210.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč