



Category | Type Screwdriver Set |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Packaging Bulk | Features Chrome Finish, Ergonomic, Free Turning Cap |
Part Status Active | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,52000 Kč | 671,52 Kč |
| Unit Price without VAT: | 671,52000 Kč |
|---|---|
| Unit Price with VAT: | 812,53920 Kč |


