50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element 50ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W8420-3.0-2-050-FX7-NISN

DigiKey Part Number
5977-W8420-3.0-2-050-FX7-NISN-ND
Manufacturer
Manufacturer Product Number
W8420-3.0-2-050-FX7-NISN
Description
Shunt 84x20x3,0mm, 2 holes - 50u
Customer Reference
Detailed Description
50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element 50ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Wieland-Werke AG
Resistance
50 µOhms
Series
Tolerance
±5%
Packaging
Bulk
Power (Watts)
36W
Part Status
Active
Temperature Coefficient
50ppm/°C
Type
Shunt, Battery
Operating Temperature
-40°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wieland-Werke AG
FREE SHIPPING on orders of 2 099,80 Kč or more for products shipped by Wieland-Werke AG
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24100,79042 Kč2 418,97 Kč
4894,49104 Kč4 535,57 Kč
9690,29135 Kč8 667,97 Kč
14488,19160 Kč12 699,59 Kč
28887,14170 Kč25 096,81 Kč
Unit Price without VAT:100,79042 Kč
Unit Price with VAT:121,95641 Kč