
05138260001 | |
|---|---|
DigiKey Part Number | 5627-05138260001-ND |
Manufacturer | |
Manufacturer Product Number | 05138260001 |
Description | 367 TORX BO SCREWDRIVER FOR TAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T10 Torx® Bit, Screwdriver Drive 6.34" (161.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Bit, Screwdriver | |
Tip Type | Torx® | |
Tip Size | T10 | |
Drive Size | - | |
Length - Overall | 6.34" (161.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,18000 Kč | 224,18 Kč |
| 5 | 207,76400 Kč | 1 038,82 Kč |
| 10 | 201,04900 Kč | 2 010,49 Kč |
| 25 | 192,54000 Kč | 4 813,50 Kč |
| Unit Price without VAT: | 224,18000 Kč |
|---|---|
| Unit Price with VAT: | 271,25780 Kč |




