
05118156001 | |
|---|---|
DigiKey Part Number | 5627-05118156001-ND |
Manufacturer | |
Manufacturer Product Number | 05118156001 |
Description | 2052/6 HEXAGON SCREWDRIVER SET A |
Customer Reference | |
Detailed Description | Hex Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | Case | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,48000 Kč | 1 070,48 Kč |
| Unit Price without VAT: | 1 070,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,28080 Kč |


