
05105630001 | |
|---|---|
DigiKey Part Number  | 5627-05105630001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 05105630001  | 
Description  | KRAFTFORM BIG PACK 300, 14 PIECE  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Wera Tools NA Inc.  | |
Series  | -  | |
Packaging  | Retail Package  | |
Part Status  | Active  | |
Type  | Screwdriver Set  | |
Tip Type  | Phillips, Pozidriv®, Slotted, Torx®  | |
Includes  | Plastic Holder  | |
Features  | Black Tip, Soft Grip  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 168,69000 Kč | 4 168,69 Kč | 
| 5 | 3 864,04800 Kč | 19 320,24 Kč | 
| 10 | 3 739,87900 Kč | 37 398,79 Kč | 
| 25 | 3 582,00240 Kč | 89 550,06 Kč | 
| Unit Price without VAT: | 4 168,69000 Kč | 
|---|---|
| Unit Price with VAT: | 5 044,11490 Kč | 





