
05105622001 | |
|---|---|
DigiKey Part Number | 5627-05105622001-ND |
Manufacturer | |
Manufacturer Product Number | 05105622001 |
Description | 335/350/355/6 SCREWDRIVER SET KR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Pozidriv®, Slotted | |
Includes | Plastic Holder | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,50000 Kč | 1 036,50 Kč |
| 5 | 960,68000 Kč | 4 803,40 Kč |
| 10 | 929,75700 Kč | 9 297,57 Kč |
| 25 | 890,45720 Kč | 22 261,43 Kč |
| Unit Price without VAT: | 1 036,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,16500 Kč |



