
05074734001 | |
|---|---|
DigiKey Part Number | 5627-05074734001-ND |
Manufacturer | |
Manufacturer Product Number | 05074734001 |
Description | SERIES 7400 ESD KRAFTFORM ADJUST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Handle, Bit Holding 1/4" Drive 6.10" (155.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 6.10" (155.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 020,25000 Kč | 3 020,25 Kč |
| 5 | 2 799,44000 Kč | 13 997,20 Kč |
| 10 | 2 709,47200 Kč | 27 094,72 Kč |
| 25 | 2 595,06080 Kč | 64 876,52 Kč |
| Unit Price without VAT: | 3 020,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 654,50250 Kč |



