New at DigiKey
Hex Handle, Bit Holding 1/4" Drive 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05074733001

DigiKey Part Number
5627-05074733001-ND
Manufacturer
Manufacturer Product Number
05074733001
Description
SERIES 7400 ESD KRAFTFORM ADJUST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Handle, Bit Holding 1/4" Drive 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Handle, Bit Holding
Tip Type
Hex
Tip Size
-
Drive Size
1/4"
Length - Overall
6.10" (155.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 020,25000 Kč3 020,25 Kč
52 799,44000 Kč13 997,20 Kč
102 709,47200 Kč27 094,72 Kč
252 595,06080 Kč64 876,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 020,25000 Kč
Unit Price with VAT:3 654,50250 Kč