
05059635001 | |
|---|---|
DigiKey Part Number | 5627-05059635001-ND |
Manufacturer | |
Manufacturer Product Number | 05059635001 |
Description | 840/4 Z BITS, 5 X 152 MM |
Customer Reference | |
Detailed Description | 5mm Hex Socket Bit, Power Drive 5.98" (152.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex Socket | |
Tip Size | 5mm | |
Drive Size | - | |
Length - Overall | 5.98" (152.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 183,60600 Kč | 918,03 Kč |
| Unit Price without VAT: | 183,60600 Kč |
|---|---|
| Unit Price with VAT: | 222,16326 Kč |


