#4 Hex Bit, Power Drive 5.98" (152.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05059634001

DigiKey Part Number
5627-05059634001-ND
Manufacturer
Manufacturer Product Number
05059634001
Description
840/4 Z BITS, 4 X 152 MM
Customer Reference
Detailed Description
#4 Hex Bit, Power Drive 5.98" (152.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
#4
Drive Size
-
Length - Overall
5.98" (152.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5183,60600 Kč918,03 Kč
Unit Price without VAT:183,60600 Kč
Unit Price with VAT:222,16326 Kč