
05027456001 | |
---|---|
DigiKey Part Number | 5627-05027456001-ND |
Manufacturer | |
Manufacturer Product Number | 05027456001 |
Description | 1429 LIFTING FORK, 1 X 3.5 X 50 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Removal Tool Printed Circuit Boards |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Removal Tool | |
For Use With/Related Products | Printed Circuit Boards | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 180,60000 Kč | 180,60 Kč |
5 | 167,39000 Kč | 836,95 Kč |
10 | 161,97400 Kč | 1 619,74 Kč |
25 | 155,12520 Kč | 3 878,13 Kč |
Unit Price without VAT: | 180,60000 Kč |
---|---|
Unit Price with VAT: | 218,52600 Kč |