Hex Socket Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05022210001

DigiKey Part Number
5627-05022210001-ND
Manufacturer
Manufacturer Product Number
05022210001
Description
950/9 HEX-PLUS MULTICOLOUR HF 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket Hex Key Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex Key Set
Manufacturer
Wera Tools NA Inc.
Tip Type
Hex Socket
Series
Includes
Plastic Holder
Packaging
Retail Package
Features
Ball End
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 436,11000 Kč1 436,11 Kč
51 330,99800 Kč6 654,99 Kč
101 288,20300 Kč12 882,03 Kč
251 251,12160 Kč31 278,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 436,11000 Kč
Unit Price with VAT:1 737,69310 Kč