Wrench Set Wrench 8mm ~ 19mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020017001

DigiKey Part Number
5627-05020017001-ND
Manufacturer
Manufacturer Product Number
05020017001
Description
6000 JOKER BLACK EDITION 11 SET
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Wrench Set
Manufacturer
Wera Tools NA Inc.
Measurement Type
Metric
Series
End - Size
8mm ~ 19mm
Packaging
Box
Length
Assorted
Part Status
Active
End Detail
Angled 30°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 185,78000 Kč8 185,78 Kč
57 587,85600 Kč37 939,28 Kč
107 344,26400 Kč73 442,64 Kč
257 034,46000 Kč175 861,50 Kč
Unit Price without VAT:8 185,78000 Kč
Unit Price with VAT:9 904,79380 Kč