
05020013001 | |
|---|---|
DigiKey Part Number | 5627-05020013001-ND |
Manufacturer | |
Manufacturer Product Number | 05020013001 |
Description | 6000 JOKER 11 SET 1 SET OF RATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wrench Set Wrench 8mm x 144mm ~ 19mm x 246mm Assorted Length |
Datasheet | Datasheet |
Category | Measurement Type Metric |
Manufacturer Wera Tools NA Inc. | End - Size 8mm x 144mm ~ 19mm x 246mm |
Packaging Retail Package | Length Assorted |
Part Status Active | Features Includes Pouch, Set of 11 |
Tool Type Wrench Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 089,43000 Kč | 8 089,43 Kč |
| 5 | 7 632,90400 Kč | 38 164,52 Kč |
| Unit Price without VAT: | 8 089,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 788,21030 Kč |





