
05008730001 | |
|---|---|
DigiKey Part Number | 5627-05008730001-ND |
Manufacturer | |
Manufacturer Product Number | 05008730001 |
Description | 350 PH SCREWDRIVER FOR PHILLIPS |
Customer Reference | |
Detailed Description | PH2 Phillips Screwdriver 15.94" (405.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH2 | |
Length - Blade | 11.81" (300.0mm) | |
Length - Overall | 15.94" (405.0mm) | |
Features | Ergonomic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,98000 Kč | 310,98 Kč |
| Unit Price without VAT: | 310,98000 Kč |
|---|---|
| Unit Price with VAT: | 376,28580 Kč |








