New at DigiKey
05003755001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05003755001

DigiKey Part Number
5627-05003755001-ND
Manufacturer
Manufacturer Product Number
05003755001
Description
8100 SA ALL-IN ZYKLOP SPEED RATC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Socket Set
Tip Type
Hex, Phillips, Pozidriv®, Slotted, Torx®
Range of Values
-
Drive Size
1/4"
Includes
Handle
Features
Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 316,43000 Kč8 316,43 Kč
57 708,93200 Kč38 544,66 Kč
107 461,44600 Kč74 614,46 Kč
257 146,69400 Kč178 667,35 Kč
Manufacturers Standard Package
Unit Price without VAT:8 316,43000 Kč
Unit Price with VAT:10 062,88030 Kč