New at DigiKey
05003645001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05003645001

DigiKey Part Number
5627-05003645001-ND
Manufacturer
Manufacturer Product Number
05003645001
Description
8100 SC 2 ZYKLOP SPEED RATCHET S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/2" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Socket Set
Tip Type
Hex, Phillips, Pozidriv®, Slotted, Torx®
Range of Values
-
Drive Size
1/2"
Includes
Handle
Features
Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
111 894,93000 Kč11 894,93 Kč
511 026,28400 Kč55 131,42 Kč
1010 672,41300 Kč106 724,13 Kč
Manufacturers Standard Package
Unit Price without VAT:11 894,93000 Kč
Unit Price with VAT:14 392,86530 Kč