New at DigiKey
Pin Contact 13-18 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YJ2-25.5-2.5AU

DigiKey Part Number
5040-YJ2-25.5-2.5AU-ND
Manufacturer
Manufacturer Product Number
YJ2-25.5-2.5AU
Description
13-18 AWG Crimp Contact
Customer Reference
Detailed Description
Pin Contact 13-18 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
2.0mm
Wire Gauge or Range - AWG
13-18 AWG
Wire Gauge or Range - mm²
1.0 ~ 2.5mm²
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,43400 Kč154,34 Kč
2514,55600 Kč363,90 Kč
5013,66960 Kč683,48 Kč
10012,78780 Kč1 278,78 Kč
25011,90588 Kč2 976,47 Kč
50011,02396 Kč5 511,98 Kč
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč