
SY1712/S7-1C | |
|---|---|
DigiKey Part Number | 5040-SY1712/S7-1C-ND |
Manufacturer | |
Manufacturer Product Number | SY1712/S7-1C |
Description | CONN RCPT FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SY1712/S7-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP67 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 400VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,15000 Kč | 119,15 Kč |
| 10 | 104,35800 Kč | 1 043,58 Kč |
| 25 | 98,31760 Kč | 2 457,94 Kč |
| 50 | 92,27700 Kč | 4 613,85 Kč |
| 100 | 86,44450 Kč | 8 644,45 Kč |
| 250 | 80,40380 Kč | 20 100,95 Kč |
| 500 | 74,57140 Kč | 37 285,70 Kč |
| Unit Price without VAT: | 119,15000 Kč |
|---|---|
| Unit Price with VAT: | 144,17150 Kč |



