
SY1710/P7-1N | |
|---|---|
DigiKey Part Number | 5040-SY1710/P7-1N-ND |
Manufacturer | |
Manufacturer Product Number | SY1710/P7-1N |
Description | CONN PLUG MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SY1710/P7-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 400VAC | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,65000 Kč | 126,65 Kč |
| 10 | 110,81600 Kč | 1 108,16 Kč |
| 25 | 104,56680 Kč | 2 614,17 Kč |
| 50 | 98,10940 Kč | 4 905,47 Kč |
| 100 | 91,86030 Kč | 9 186,03 Kč |
| 250 | 85,40300 Kč | 21 350,75 Kč |
| 500 | 79,15400 Kč | 39 577,00 Kč |
| Unit Price without VAT: | 126,65000 Kč |
|---|---|
| Unit Price with VAT: | 153,24650 Kč |


